16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5504BRUZ-REEL

DigiKey Part Number
505-AD5504BRUZ-REELTR-ND - Tape & Reel (TR)
505-AD5504BRUZ-REELCT-ND - Cut Tape (CT)
505-AD5504BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5504BRUZ-REEL
Description
IC DAC 12BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5504BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
55µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
10V ~ 62V
Voltage - Supply, Digital
2.3V ~ 5.5V
INL/DNL (LSB)
±3 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,21000 €23,21 €
1016,80200 €168,02 €
2515,13160 €378,29 €
10014,49940 €1.449,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50014,49936 €36.248,40 €
Manufacturers Standard Package
Unit Price without VAT:23,21000 €
Unit Price with VAT:27,61990 €