


AD5501BRUZ | |
|---|---|
DigiKey Part Number | AD5501BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5501BRUZ |
Description | IC DAC 12BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5501BRUZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10V ~ 62V |
Packaging Tube | Voltage - Supply, Digital 2.3V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 55µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |

