Parametric Equivalent



AD5452YUJZ-REEL | |
|---|---|
DigiKey Part Number | AD5452YUJZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5452YUJZ-REEL |
Description | IC DAC 12BIT A-OUT TSOT23-8 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5452YUJZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 110ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |




