


AD5446YRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5446YRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD5446YRMZ-RL7CT-ND - Cut Tape (CT) 505-AD5446YRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5446YRMZ-RL7 |
Description | IC DAC 14BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5446YRMZ-RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5446YRMZ | Analog Devices Inc. | 316 | 505-AD5446YRMZ-ND | 12,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,67400 € | 96,74 € |
| 25 | 9,02720 € | 225,68 € |
| 100 | 8,31640 € | 831,64 € |
| 250 | 8,30924 € | 2.077,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,60527 € | 7.605,27 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |





