Direct



AD5446YRM | |
|---|---|
DigiKey Part Number | AD5446YRM-ND |
Manufacturer | |
Manufacturer Product Number | AD5446YRM |
Description | IC DAC 14BIT 10-MSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5446YRM Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 110ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5446YRMZ | Analog Devices Inc. | 331 | 505-AD5446YRMZ-ND | 12,26000 € | Direct |





