


AD5433YRUZ | |
|---|---|
DigiKey Part Number | AD5433YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5433YRUZ |
Description | IC DAC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5433YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,17900 € | 71,79 € |
| 75 | 6,22160 € | 466,62 € |
| 150 | 5,99887 € | 899,83 € |
| 300 | 5,81563 € | 1.744,69 € |
| 525 | 5,69158 € | 2.988,08 € |
| 1.050 | 5,56269 € | 5.840,82 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |



