Direct



AD5429YRU | |
|---|---|
DigiKey Part Number | AD5429YRU-ND |
Manufacturer | |
Manufacturer Product Number | AD5429YRU |
Description | IC DAC 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5429YRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |



