Direct



AD5425YRM | |
|---|---|
DigiKey Part Number | AD5425YRM-ND |
Manufacturer | |
Manufacturer Product Number | AD5425YRM |
Description | IC DAC 8BIT 10-MSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5425YRM Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 160ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5425YRMZ | Analog Devices Inc. | 40 | AD5425YRMZ-ND | 5,54000 € | Direct |


