
AD5423BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5423BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5423BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5423BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5423BCPZ-RL7 |
Description | 1 CHANNEL;16-BIT 4TO20 MA; VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b SPI 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5423BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 5.5V, 5V ~ 33V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 7,08500 € | 70,85 € |
| 25 | 6,24160 € | 156,04 € |
| 100 | 5,28900 € | 528,90 € |
| 250 | 5,02024 € | 1.255,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,02025 € | 7.530,38 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,28080 € |


