


AD5421CREZ | |
|---|---|
DigiKey Part Number | 505-AD5421CREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5421CREZ |
Description | IC DAC 16BIT 28-TSSOP-EP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5421CREZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 50µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 3.17V ~ 3.48V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | Cyclic Serial | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| 10 | 16,90800 € | 169,08 € |
| 50 | 15,24200 € | 762,10 € |
| 100 | 14,72620 € | 1.472,62 € |
| 250 | 14,18164 € | 3.545,41 € |
| 500 | 13,85338 € | 6.926,69 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,07330 € |


