Similar




AD5420AREZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5420AREZ-REEL7TR-ND - Tape & Reel (TR) AD5420AREZ-REEL7CT-ND - Cut Tape (CT) AD5420AREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5420AREZ-REEL7 |
Description | IC DAC 16BIT A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5420AREZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 40µs | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 9,46500 € | 94,65 € |
| 25 | 8,40200 € | 210,05 € |
| 100 | 7,20110 € | 720,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,20110 € | 7.201,10 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |



