Direct

AD5405YCP-REEL | |
|---|---|
DigiKey Part Number | AD5405YCP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5405YCP-REEL |
Description | IC DAC 12BIT 40-LFCSP-WQ |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
Category | Package / Case 40-WFQFN Exposed Pad, CSP |
Manufacturer Analog Devices Inc. | Supplier Device Package 40-LFCSP-WQ (6x6) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5405YCPZ-REEL | Analog Devices Inc. | 3.238 | 505-AD5405YCPZ-REELCT-ND | 13,60000 € | Direct |


