AD5384BBC-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 148,34000 €
Datasheet
14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10)
High Speed Converters by Analog Devices

AD5384BBC-5

DigiKey Part Number
AD5384BBC-5-ND
Manufacturer
Manufacturer Product Number
AD5384BBC-5
Description
IC DAC 14BIT 100-CSPBGA
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD5384BBC-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
40
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), -1/+2 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LFBGA, CSPBGA
Supplier Device Package
100-CSPBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes