


AD5378ABCZ | |
|---|---|
DigiKey Part Number | AD5378ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5378ABCZ |
Description | IC DAC 14BIT V-OUT 108CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 108-CSPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AD5378ABCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 32 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 8.5V ~ 16.5V , -3V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), -1/+1.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-BGA, CSPBGA | |
Supplier Device Package | 108-CSPBGA (13x13) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,52000 € | 125,52 € |
| 12 | 105,12833 € | 1.261,54 € |
| 30 | 100,54400 € | 3.016,32 € |
| Unit Price without VAT: | 125,52000 € |
|---|---|
| Unit Price with VAT: | 149,36880 € |

