Similar



AD5371BBCZ-REEL | |
|---|---|
DigiKey Part Number | AD5371BBCZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5371BBCZ-REEL |
Description | IC DAC 14BIT 100-CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5371BBCZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 9V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 40 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 100-LFBGA, CSPBGA |
Output Type Voltage - Buffered | Supplier Device Package 100-CSPBGA (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5379ABCZ | Analog Devices Inc. | 6 | 505-AD5379ABCZ-ND | 151,21000 € | Similar |



