16 Bit Digital to Analog Converter 40 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 40 64-LQFP (10x10)
64 LQFP Pin View
High Speed Converters by Analog Devices

AD5370BSTZ

DigiKey Part Number
505-AD5370BSTZ-ND
Manufacturer
Manufacturer Product Number
AD5370BSTZ
Description
IC DAC 16BIT 64-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 40 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD5370BSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
9V ~ 16.5V, -4.5V ~ 16.5V
Packaging
Tray
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
40
Operating Temperature
-40°C ~ 85°C
Settling Time
30µs
Package / Case
64-LQFP
Output Type
Voltage - Buffered
Supplier Device Package
64-LQFP (10x10)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1140,34000 €140,34 €
12117,83083 €1.413,97 €
30112,76933 €3.383,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,34000 €
Unit Price with VAT:167,00460 €