


AD536ASH | |
|---|---|
DigiKey Part Number | 505-AD536ASH-ND |
Manufacturer | |
Manufacturer Product Number | AD536ASH |
Description | IC RMS TO DC CONVERTER TO100-10 |
Customer Reference | |
Detailed Description | RMS to DC Converter TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD536ASH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Supply | 1.2 mA | |
Voltage - Supply | 5V ~ 36V, ±3V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |

