


AD536AKD | |
|---|---|
DigiKey Part Number | AD536AKD-ND |
Manufacturer | |
Manufacturer Product Number | AD536AKD |
Description | IC RMS TO DC CONVERTER 14CDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD536AKD Models |
Category | Voltage - Supply 5V ~ 36V, ±3V ~ 18V |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 14-CDIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-CDIP |
Current - Supply 1.2 mA | Base Product Number |

