AD5347BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 16,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,50000 €
Datasheet
10 Bit Digital to Analog Converter 8 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 40-LFCSP-WQ (6x6)
High Speed Converters by Analog Devices

AD5347BCPZ

DigiKey Part Number
AD5347BCPZ-ND
Manufacturer
Manufacturer Product Number
AD5347BCPZ
Description
IC DAC 10BIT 40-LFCSP-WQ
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD5347BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
8
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes