Direct
Similar



AD5346BRU | |
|---|---|
DigiKey Part Number | AD5346BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD5346BRU |
Description | IC DAC 8BIT 38-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5346BRU Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5346BRUZ | Analog Devices Inc. | 0 | AD5346BRUZ-ND | 10,49000 € | Direct |
| AD5687RBRUZ | Analog Devices Inc. | 0 | 505-AD5687RBRUZ-ND | 7,63000 € | Similar |



