Similar
Similar
Similar



AD5342BRUZ | |
|---|---|
DigiKey Part Number | AD5342BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5342BRUZ |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5342BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5687BRUZ | Analog Devices Inc. | 50 | 505-AD5687BRUZ-ND | 6,88000 € | Similar |
| AD5687RBRUZ | Analog Devices Inc. | 0 | 505-AD5687RBRUZ-ND | 7,63000 € | Similar |
| AD5697RBRUZ | Analog Devices Inc. | 1.522 | 505-AD5697RBRUZ-ND | 7,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,15000 € | 16,15 € |
| 10 | 12,85300 € | 128,53 € |
| 50 | 11,53380 € | 576,69 € |
| 100 | 11,12550 € | 1.112,55 € |
| 250 | 10,69440 € | 2.673,60 € |
| 500 | 10,43460 € | 5.217,30 € |
| Unit Price without VAT: | 16,15000 € |
|---|---|
| Unit Price with VAT: | 19,21850 € |


