AD5339ARM-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 93
Unit Price: 11,69000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 863
Unit Price: 11,35000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 67
Unit Price: 16,93000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,44079 €
Datasheet
12 Bit Digital to Analog Converter 2 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5339ARM-REEL7

DigiKey Part Number
AD5339ARM-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5339ARM-REEL7
Description
IC DAC 12BIT 8-MSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5339ARM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
2
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types