8 Bit Digital to Analog Converter 4 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 24-TSSOP
High Speed Converters by Analog Devices

AD5334BRUZ-REEL7

DigiKey Part Number
AD5334BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD5334BRUZ-REEL7CT-ND - Cut Tape (CT)
AD5334BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5334BRUZ-REEL7
Description
IC DAC 8BIT V-OUT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5334BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.15, ±0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,90000 €10,90 €
108,57200 €85,72 €
257,99000 €199,75 €
1007,53230 €753,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,70943 €6.709,43 €
Manufacturers Standard Package
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,97100 €