


AD5325ARMZ | |
|---|---|
DigiKey Part Number | AD5325ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5325ARMZ |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5325ARMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5694BRUZ | Analog Devices Inc. | 96 | AD5694BRUZ-ND | 13,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 10 | 13,30100 € | 133,01 € |
| 50 | 11,94340 € | 597,17 € |
| 100 | 11,52320 € | 1.152,32 € |
| 250 | 11,07936 € | 2.769,84 € |
| 500 | 10,81192 € | 5.405,96 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

