AD5323ARUZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 6,88000 €
Datasheet
12 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5323ARUZ

DigiKey Part Number
505-AD5323ARUZ-ND
Manufacturer
Manufacturer Product Number
AD5323ARUZ
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5323ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.2
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5687BRUZAnalog Devices Inc.29505-AD5687BRUZ-ND6,88000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,77000 €12,77 €
1010,08700 €100,87 €
968,69771 €834,98 €
1928,42094 €1.616,82 €
2888,28229 €2.385,30 €
5768,07891 €4.653,45 €
1.0567,93084 €8.374,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,77000 €
Unit Price with VAT:15,19630 €