Direct



AD5320BRT-R2 | |
|---|---|
DigiKey Part Number | AD5320BRT-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5320BRT-R2 |
Description | IC DAC 12BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter SOT-23-6 |
Datasheet | Datasheet |
Category | Package / Case SOT-23-6 |
Manufacturer Analog Devices Inc. | Supplier Device Package SOT-23-6 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5320BRTZ-500RL7 | Analog Devices Inc. | 1.003 | 505-AD5320BRTZ-500RL7CT-ND | 9,02000 € | Direct |


