


AD5315ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5315ARMZ-REEL7TR-ND - Tape & Reel (TR) AD5315ARMZ-REEL7CT-ND - Cut Tape (CT) AD5315ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5315ARMZ-REEL7 |
Description | IC DAC 10BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5315ARMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56640 € | 164,16 € |
| 100 | 6,02240 € | 602,24 € |
| 250 | 5,94256 € | 1.485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,47825 € | 5.478,25 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

