


AD5312ARMZ | |
|---|---|
DigiKey Part Number | AD5312ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5312ARMZ |
Description | IC DAC 10BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5312ARMZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5313RBRUZ | Analog Devices Inc. | 26 | 505-AD5313RBRUZ-ND | 5,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,17300 € | 51,73 € |
| 50 | 4,56400 € | 228,20 € |
| 100 | 4,37540 € | 437,54 € |
| 250 | 4,17636 € | 1.044,09 € |
| 500 | 4,05636 € | 2.028,18 € |
| 1.000 | 3,95759 € | 3.957,59 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |

