


AD5311RBRMZ-RL7 | |
|---|---|
DigiKey Part Number | AD5311RBRMZ-RL7TR-ND - Tape & Reel (TR) AD5311RBRMZ-RL7CT-ND - Cut Tape (CT) AD5311RBRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5311RBRMZ-RL7 |
Description | IC DAC 10BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5311RBRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,24960 € | 56,24 € |
| 100 | 2,03060 € | 203,06 € |
| 250 | 1,96896 € | 492,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81108 € | 1.811,08 € |
| 2.000 | 1,76839 € | 3.536,78 € |
| 3.000 | 1,74701 € | 5.241,03 € |
| 5.000 | 1,72333 € | 8.616,65 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

