AD5311BRTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.270
Unit Price: 8,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 4,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 465
Unit Price: 8,74000 €
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6

AD5311BRTZ-REEL

DigiKey Part Number
AD5311BRTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5311BRTZ-REEL
Description
IC DAC 10BIT V-OUT SOT23-6
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5311BRTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types