SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6

AD5311BRTZ-500RL7

DigiKey Part Number
AD5311BRTZ-500RL7TR-ND - Tape & Reel (TR)
AD5311BRTZ-500RL7CT-ND - Cut Tape (CT)
AD5311BRTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5311BRTZ-500RL7
Description
IC DAC 10BIT V-OUT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5311BRTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,74000 €8,74 €
105,94400 €59,44 €
255,21360 €130,34 €
1004,38850 €438,85 €
2504,03168 €1.007,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,03166 €2.015,83 €
Manufacturers Standard Package
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €