


AD5311BRMZ | |
|---|---|
DigiKey Part Number | 505-AD5311BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5311BRMZ |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5311BRMZ Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5311RBRMZ | Analog Devices Inc. | 146 | 505-AD5311RBRMZ-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,40700 € | 64,07 € |
| 50 | 5,67720 € | 283,86 € |
| 100 | 5,45120 € | 545,12 € |
| 250 | 5,21248 € | 1.303,12 € |
| 500 | 5,06862 € | 2.534,31 € |
| 1.000 | 4,95019 € | 4.950,19 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |

