


AD5300BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5300BRTZREEL7TR-ND - Tape & Reel (TR) AD5300BRTZREEL7CT-ND - Cut Tape (CT) AD5300BRTZREEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5300BRTZ-REEL7 |
Description | IC DAC 8BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5300BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,07880 € | 76,97 € |
| 100 | 2,79270 € | 279,27 € |
| 250 | 2,74864 € | 687,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42268 € | 7.268,04 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |


