


AD5293BRUZ-50 | |
|---|---|
DigiKey Part Number | 505-AD5293BRUZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD5293BRUZ-50 |
Description | IC DGT POT 50KOHM 1024TP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5293BRUZ-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 5,59200 € | 55,92 € |
| 96 | 4,12938 € | 396,42 € |
| 192 | 3,82620 € | 734,63 € |
| 288 | 3,72472 € | 1.072,72 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |




