Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5280BRUZ200-R7

DigiKey Part Number
505-AD5280BRUZ200-R7TR-ND - Tape & Reel (TR)
505-AD5280BRUZ200-R7CT-ND - Cut Tape (CT)
505-AD5280BRUZ200-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5280BRUZ200-R7
Description
IC DGT POT 200KOHM 256TP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5280BRUZ200-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
200k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
4.5V ~ 16.5V, ±5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,74000 €5,74 €
104,41800 €44,18 €
254,08800 €102,20 €
1003,72420 €372,42 €
2503,71316 €928,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,36042 €3.360,42 €
2.0003,28965 €6.579,30 €
Manufacturers Standard Package
Unit Price without VAT:5,74000 €
Unit Price with VAT:6,83060 €