


AD5274BRMZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5274BRMZ-20-RL7TR-ND - Tape & Reel (TR) AD5274BRMZ-20-RL7CT-ND - Cut Tape (CT) AD5274BRMZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5274BRMZ-20-RL7 |
Description | IC DGTL POT 20KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5274BRMZ-20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,20200 € | 55,05 € |
| 100 | 1,79150 € | 179,15 € |
| 250 | 1,58992 € | 397,48 € |
| 500 | 1,46588 € | 732,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36201 € | 1.362,01 € |
| 2.000 | 1,36033 € | 2.720,66 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |




