


AD5259BRMZ5 | |
|---|---|
DigiKey Part Number | 505-AD5259BRMZ5-ND |
Manufacturer | |
Manufacturer Product Number | AD5259BRMZ5 |
Description | IC DIG POT 5K 10-MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BRMZ5 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 5k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5141BCPZ10-RL7 | Analog Devices Inc. | 6.007 | 505-AD5141BCPZ10-RL7CT-ND | 3,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22100 € | 22,21 € |
| 50 | 1,92600 € | 96,30 € |
| 100 | 1,83480 € | 183,48 € |
| 250 | 1,73840 € | 434,60 € |
| 500 | 1,68028 € | 840,14 € |
| 1.000 | 1,63247 € | 1.632,47 € |
| 2.500 | 1,58200 € | 3.955,00 € |
| 5.000 | 1,55157 € | 7.757,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |








