
AD5251EVAL | |
|---|---|
DigiKey Part Number | AD5251EVAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5251EVAL |
Description | EVAL BOARD FOR AD5251 |
Customer Reference | |
Detailed Description | AD5251 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | AD5251 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


