

AD5247BKSZ100-1RL7 | |
---|---|
DigiKey Part Number | 505-AD5247BKSZ100-1RL7TR-ND - Tape & Reel (TR) 505-AD5247BKSZ100-1RL7CT-ND - Cut Tape (CT) 505-AD5247BKSZ100-1RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5247BKSZ100-1RL7 |
Description | IC DGT POT 100KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5247BKSZ100-1RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,43000 € | 2,43 € |
10 | 1,53300 € | 15,33 € |
25 | 1,29960 € | 32,49 € |
100 | 1,03630 € | 103,63 € |
250 | 0,90692 € | 226,73 € |
500 | 0,82734 € | 413,67 € |
1.000 | 0,76065 € | 760,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,68624 € | 2.058,72 € |
Unit Price without VAT: | 2,43000 € |
---|---|
Unit Price with VAT: | 2,89170 € |