Parametric Equivalent



AD5246BKSZ10-R2 | |
|---|---|
DigiKey Part Number | AD5246BKSZ10-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5246BKSZ10-R2 |
Description | IC DIG POT 10K SC-70-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5246BKSZ10-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Discontinued at DigiKey | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Rheostat | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 150 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5246BKSZ10-RL7 | Analog Devices Inc. | 42.762 | 505-AD5246BKSZ10-RL7CT-ND | 1,67000 € | Parametric Equivalent |



