Parametric Equivalent



AD5233BRUZ10-R7 | |
|---|---|
DigiKey Part Number | AD5233BRUZ10-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5233BRUZ10-R7 |
Description | IC DIG POT 10K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5233BRUZ10-R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) | Features Cascade Pin |
Part Status Active | Tolerance -40%, +20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 600ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-TSSOP |
Number of Circuits 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 15 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5233BRUZ10 | Analog Devices Inc. | 62 | 505-AD5233BRUZ10-ND | 9,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,85316 € | 5.853,16 € |
| Unit Price without VAT: | 5,85316 € |
|---|---|
| Unit Price with VAT: | 6,96526 € |



