
AD522SD/883B | |
|---|---|
DigiKey Part Number | 505-AD522SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD522SD/883B |
Description | IC INST AMP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 10mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 kHz | Supplier Device Package 14-CERDIP |
-3db Bandwidth 300 kHz | Base Product Number |
Current - Input Bias 25 nA |

