
AD522BD | |
|---|---|
DigiKey Part Number | AD522BD-ND |
Manufacturer | |
Manufacturer Product Number | AD522BD |
Description | IC INST AMP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD522BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 1.5 kHz | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |

