AD5228BUJZ10-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5.690
Unit Price: 1,48000 €
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
High Speed Converters by Analog Devices

AD5228BUJZ10-R2

DigiKey Part Number
AD5228BUJZ10-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5228BUJZ10-R2
Description
IC DGT POT 10KOHM 32TAP TSOT23-8
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5228BUJZ10-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Pushbutton
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types