Parametric Equivalent



AD5227BUJZ50-R2 | |
|---|---|
DigiKey Part Number | AD5227BUJZ50-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5227BUJZ50-R2 |
Description | IC DIG POT 50K TSOT-23-8 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5227BUJZ50-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Discontinued at DigiKey | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (U/D, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5227BUJZ50-RL7 | Analog Devices Inc. | 2.585 | 505-AD5227BUJZ50-RL7CT-ND | 1,63000 € | Parametric Equivalent |


