


AD5227BUJZ100-RL7 | |
|---|---|
DigiKey Part Number | AD5227BUJZ100RLTR-ND - Tape & Reel (TR) AD5227BUJZ100RLCT-ND - Cut Tape (CT) AD5227BUJZ100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5227BUJZ100-RL7 |
Description | IC DIG POT 100K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5227BUJZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,07600 € | 26,90 € |
| 100 | 0,95920 € | 95,92 € |
| 250 | 0,90356 € | 225,89 € |
| 500 | 0,89536 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83249 € | 2.497,47 € |
| 6.000 | 0,81529 € | 4.891,74 € |
| 9.000 | 0,80668 € | 7.260,12 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

