Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
High Speed Converters by Analog Devices

AD5227BUJZ10-R2

DigiKey Part Number
505-AD5227BUJZ10-R2TR-ND - Tape & Reel (TR)
505-AD5227BUJZ10-R2CT-ND - Cut Tape (CT)
505-AD5227BUJZ10-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5227BUJZ10-R2
Description
IC DIG POT 10K TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5227BUJZ10-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
TSOT-23-8
Configuration
Potentiometer
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
10k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01600 €20,16 €
251,84680 €46,17 €
1001,66080 €166,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57220 €393,05 €
5001,51872 €759,36 €
7501,49196 €1.118,97 €
1.2501,46230 €1.827,88 €
1.7501,44497 €2.528,70 €
2.5001,42830 €3.570,75 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €