Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5207BRUZ100-R7

DigiKey Part Number
505-AD5207BRUZ100-R7TR-ND - Tape & Reel (TR)
505-AD5207BRUZ100-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5207BRUZ100-R7
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5207BRUZ100-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.2V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Cascade Pin
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
500ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
50
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,58000 €25,80 €
252,37120 €59,28 €
1002,14090 €214,09 €
2502,03120 €507,80 €
5001,96510 €982,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,91069 €1.910,69 €
2.0001,86591 €3.731,82 €
3.0001,84350 €5.530,50 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €