


AD5204BRZ10-REEL | |
|---|---|
DigiKey Part Number | AD5204BRZ10-REELTR-ND - Tape & Reel (TR) AD5204BRZ10-REELCT-ND - Cut Tape (CT) AD5204BRZ10-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5204BRZ10-REEL |
Description | IC DGTL POT 10KOHM 256TAP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5204BRZ10-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,31700 € | 43,17 € |
| 25 | 3,75520 € | 93,88 € |
| 100 | 3,11980 € | 311,98 € |
| 250 | 2,80788 € | 701,97 € |
| 500 | 2,67748 € | 1.338,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67747 € | 2.677,47 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |



