Direct



AD5203ARUZ10 | |
|---|---|
DigiKey Part Number | AD5203ARUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5203ARUZ10 |
Description | IC DIG POT 10K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5203ARUZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance ±30% |
Part Status Obsolete | Temperature Coefficient (Typ) 700ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-TSSOP |
Configuration Potentiometer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 45 |
Resistance (Ohms) 10k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5203ARUZ10-REEL | Analog Devices Inc. | 0 | 505-AD5203ARUZ10-REELTR-ND | 3,77659 € | Direct |


